Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

2004-1401

WAGO

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 6.2 mm wide - gray

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 6.2 mm wide - gray
Search Keywords: 20041401
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    WAGO
  • Parça Numarası:
    2004-1401
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    7315190000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    10-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.463
Hemen gönderilebilir
MİN SİPARİŞ:
10
5 Weeks Gemi olabilir 12.19.24
Sepete ekle
MİKTAR
Unit Price
10
$3.45
50
$2.61
250
$2.42
500
$2.36
1.000
$2.32
2.500
$2.28
5.000
$2.25
7.500 +
$2.21
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5