Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2002-3201

WAGO

TOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - rail mount - 2-conductor - 5.2 mm wide - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - rail mount - 2-conductor - 5.2 mm wide - gray
Search Keywords: 20023201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2002-3201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    28 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,113
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
5
$8.993
25
$8.543
100
$8.116
250
$7.710
500
$7.325
1,000
$6.958
2,500
$6.611
5,000 +
$6.280
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5