Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Diode terminal block - 1N4007 (PN) - rail mount - 4-conductor - 5.2 mm wide - gray
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
25 MSFL PLUG RA 318 (SL,FM,BL)
TOPJOB®S test plug adapter - for test plug 4 mm Ø - for testing TOPJOB®S terminal blocks ...
Continuous plug-in bridge - length: 500 mm - color: gray
PCB for self-assembly - with 8 mounting positions - 2,50 mm²
Ferrule - sleeve length: 12 mm - length: 18 mm - color: white