Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2001-1407

WAGO

TOPJOB®S ground terminal block - rail mount - 4-conductor - 4.2 mm wide - green-yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TOPJOB®S ground terminal block - rail mount - 4-conductor - 4.2 mm wide - green-yellow
Search Keywords: 20011407
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2001-1407
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Earth Terminal
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
5
$9.752
25
$9.264
50
$8.801
100
$8.361
250
$7.943
500
$7.546
1,000
$7.168
2,500 +
$6.810
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5