Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Retractile Cord 7Conductors 26AWG 1.8m 300V Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Retractile Cord 7Conductors 26AWG 1.8m 300V Bag
Search Keywords: 6665
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    6665
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Conductors:
    7
  • Conductor Material:
    N/A
  • Cable Length:
    1.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Retractile Cord
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for out of Stock Qty:
63
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$68.33
25
$43.19
63
$41.87
125
$41.24
188
$40.62
250 +
$40.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5