Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

17621-BLK-B1

Volex Power Cords

Cable Assembly AC Power 3m C13 3 POS F 16AWG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly AC Power 3m C13 3 POS F 16AWG
Search Keywords: 17621BLKB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17621-BLK-B1
  • Alias/AKA:
    17621-10-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Cable Type:
    Power Cord
  • Cable Length:
    3 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 6/16/25
Minimum Order:
3
30 Weeks can ship 6/11/25
ADD TO CART
Qty
Unit Price
3
$10.78
25
$10.03
50
$9.53
100
$7.98
250
$7.58
500 +
$6.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5