Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

17409-BLK-B1

Volex Power Cords

Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG Stripped End

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG Stripped End
Search Keywords: 17409BLKB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17409-BLK-B1
  • Alias/AKA:
    17409-10-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Cable Type:
    Cord Set
  • Cable Length:
    2.44 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
On Order:
250   can ship 1/17/25
Minimum Order:
2
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
2
$13.640
25
$7.888
50
$7.494
250
$5.883
500
$4.922
1,000
$4.558
2,500
$4.273
5,000 +
$4.026
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5