Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

17030-GRY-S2

Volex Power Cords

Cable Assembly Power Cord 2.44m 18AWG Power 3 POS PL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Power Cord 2.44m 18AWG Power 3 POS PL Bag
Search Keywords: 17030GRYS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17030-GRY-S2
  • Alias/AKA:
    17030-8-S2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Cable Type:
    Power Cord
  • Cable Length:
    2.44 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
Minimum Order:
3
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
3
$15.364
25
$9.341
50
$8.874
100
$8.430
250
$6.709
500 +
$5.671
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5