Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VJ1206Y333KXBAT

Vishay

Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 150°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 150°C Plastic T/R
Search Keywords: VJ1206Y333KXBAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    VJ1206Y333KXBAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.033 uF
  • Voltage:
    100 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,883
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$1.5700
50
$1.2800
100
$0.7920
500
$0.2323
1,000
$0.1616
5,000 +
$0.1500
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5