Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

US1J-E3/2G

Vishay

Diode Switching 600V 1A 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 600V 1A 2-Pin SMA T/R
Search Keywords: US1JE32G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    US1J-E3/2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Configuration:
    Single
  • Family:
    US1J
  • Mounting:
    Surface Mount
  • Maximum Continuous Forward Current:
    1 A
  • Dimension:
    4.6(Max) x 2.9(Max) mm
  • Packaging:
    Tape and Reel
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$0.980
50
$0.908
100
$0.600
500
$0.323
1,000
$0.140
2,500 +
$0.130
Click for Quote
Log in to unlock special pricing