Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M39006/22-0578

Vishay

Cap Tant Wet 82uF 50V 5% (10.31 X 21.03mm) Axial (0.01%FR) 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Wet 82uF 50V 5% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    M39006/22-0578
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    82 uF
  • Voltage:
    50 VDC
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Dimension:
    21.03(Max) x 10.31(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$108.17
20 +
$83.34
Click for Quote
Log in to unlock special pricing