Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1N5229B-TR

Vishay

Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin DO-35 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin DO-35 T/R
Search Keywords: 1N5229BTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    1N5229B-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-35
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    4.3 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,797
Can Ship immediately
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$0.1421
100
$0.1163
250
$0.0941
500
$0.0878
1,000
$0.0602
2,500
$0.0475
10,000
$0.0218
20,000 +
$0.0198
Click for Quote
Log in to unlock special pricing