Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 600V 40A 2-Pin DO-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 600V 40A 2-Pin DO-5
Search Keywords: VS40HF60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay Semiconductor
  • Part No:
    VS-40HF60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    VS-40HF60
  • Mounting:
    Stud
  • Dimension:
    20.08 x 17.4 x 22.9(Max) mm
  • Operating Temperature:
    -65 to 190 °C
  • Maximum Continuous Forward Current:
    40 A
  • Packaging:
    N/A
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$19.490
25
$5.780
50
$5.430
100 +
$5.193
Click for Quote
Log in to unlock special pricing