Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
Search Keywords: 6N137
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay Semiconductor
  • Part No:
    6N137
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Fall Time:
    N/A
  • Maximum Forward Voltage:
    1.7 V
  • Input Type:
    DC
  • Maximum Reverse Voltage:
    5 V
  • Family:
    6N137
  • Maximum Current Transfer Ratio:
    N/A
  • Maximum Baud Rate:
    10(Typ) MBd
  • Maximum Propagation Delay Time:
    75 ns
  • Maximum Forward Current:
    20 mA
  • Dimension:
    9.91(Max) x 6.81(Max) x 3.81(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$3.380
25
$2.910
50
$1.490
100
$1.260
150
$1.090
250
$0.523
500
$0.474
1,000 +
$0.454
Click for Quote
Log in to unlock special pricing