Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 25V 5% 500mW 2-Pin DO-35

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 25V 5% 500mW 2-Pin DO-35
Search Keywords: 1N4710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay Semiconductor
  • Part No:
    1N4710
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Voltage Regulation:
    250 mV
  • Supplier Package:
    DO-35
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    25 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,298
Can Ship immediately
9 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
1
$0.490
50
$0.419
100
$0.312
500
$0.190
1,000
$0.171
2,500 +
$0.080
Click for Quote
Log in to unlock special pricing