Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay Semiconductor
  • Part No:
    1N4686
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Voltage Regulation:
    970 mV
  • Supplier Package:
    DO-35
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    3.9 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,339
Can Ship immediately
Minimum Order:
1000
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1,000
$0.1107
2,500
$0.0784
5,000
$0.0700
10,000 +
$0.0400
Click for Quote
Log in to unlock special pricing