Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XT49M-3.6864MHZT/R

Vishay / Dale

Crystal 3.6864MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 150Ohm 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 3.6864MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 150Ohm 2-Pin SMD T/R
Search Keywords: XT49M36864MHZTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    XT49M-3.6864MHZT/R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    3.6864 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±50 ppm
  • Supplier Package:
    SMD
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$10.77
25
$5.40
50
$2.62
100
$2.44
250
$2.00
500
$1.63
1,000 +
$1.31
Click for Quote
Log in to unlock special pricing