Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IHSM-4825-100UH15%

Vishay / Dale

Inductor Power Molded Wirewound 100uH 15% 1KHz Ferrite 730mA 672mOhm DCR 4825

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Molded Wirewound 100uH 15% 1KHz Ferrite 730mA 672mOhm DCR 4825
Search Keywords: IHSM4825100UH15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    IHSM-4825-100UH15%
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    730 mA
  • Maximum DC Resistance:
    672 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Protection Style:
    Molded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$13.51
25
$4.09
50
$4.00
100 +
$3.85
Click for Quote
Log in to unlock special pricing