Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSSE41U

Velleman

AC/DC Adapter - Desktop - 90 Watts: Auto Detect 18.5-19V @ 4.74A - Intch Output Connectors + USB Jack - IEC 320-C8 Inlet - Uni ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 90 Watts: Auto Detect 18.5-19V @ 4.74A - Intch Output Connectors + USB Jack - IEC 320-C8 Inlet - Universal Laptop Adapter
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Velleman
  • Part No:
    PSSE41U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    2
  • Power:
    90 W
  • Output Voltage:
    18.5-19.5 VDC
  • Output Current:
    4.74 A
  • Ripple & Noise:
    Not Spec'd
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    Not Spec'd
  • Efficiency:
    90(Min) %
  • Output Connector Type:
    Multiple (Kit), USB
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    Multiple (Kit)
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.2m (47.3in)
  • AC Input Voltage:
    100 to 240
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    240
  • Input Frequency:
    50/60 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    Not Spec'd
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    Yes
  • Operating Temperature:
    Not Spec'd
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    IEC 320C-8 w/NA Cord (U.S. and Others)
  • Dimensions L x W x H:
    112.1 x 66.1 x 20.1 mm
  • Dimensions L x W x H(in):
    4.41 x 2.60 x 0.79 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$114.520
5
$39.504
10
$37.529
25
$35.653
50
$33.870
100
$32.176
250 +
$30.568
Click for Quote
Log in to unlock special pricing