Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PS1208USA

Velleman

AC/DC Adapter - Wall Mount - 9.6 Watts: 12V 0.8A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 9.6 Watts: 12V 0.8A - NA Input Blades
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Velleman
  • Part No:
    PS1208USA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Unregulated-Linear
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    9.6 W
  • Output Voltage:
    12 VDC
  • Output Current:
    0.8 A
  • Ripple & Noise:
    Not Spec'd
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    Not Spec'd
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    Not Spec'd
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    115
  • Minimum AC Input Voltage:
    Not Spec'd
  • Maximum AC Input Voltage:
    Not Spec'd
  • Input Frequency:
    60 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    Not Spec'd
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    Yes
  • Operating Temperature:
    Not Spec'd
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    Not Spec'd
  • Dimensions L x W x H(in):
    Not Spec'd
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$43.930
10
$13.379
25
$12.710
50
$12.075
100
$11.471
250
$10.897
500 +
$10.353
Click for Quote
Log in to unlock special pricing