Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Keypad 12 Key 20mA 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 12 Key 20mA 24VDC
Search Keywords: 12KEY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Velleman
  • Part No:
    12KEY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Keypad
  • Interface:
    N/A
  • Connection Type:
    N/A
  • Layout:
    12 Key
  • Number of Keys:
    12 Key
  • Illumination Type:
    N/R
  • IP Rating:
    N/A
  • Key Material:
    N/A
  • Key Colour:
    N/A
  • Case Colour:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$15.070
10
$9.000
25
$4.690
50
$4.590
100
$4.458
250
$4.369
500
$4.282
1,000 +
$4.196
Click for Quote
Log in to unlock special pricing