Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED SMT 0805 1.8V 17mcd 170deg Red 4K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED SMT 0805 1.8V 17mcd 170deg Red 4K
Search Keywords: CMDA5DR7D1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMDA5DR7D1S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Color:
    Red
  • Color Temperature:
    N/A
  • Category:
    Chip LED
  • Dimension:
    2 x 1.25 x 0.8 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
1000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1,000
$0.4328
4,000
$0.3973
8,000
$0.3082
12,000
$0.2466
16,000
$0.2400
28,000
$0.1733
52,000
$0.1447
100,000 +
$0.1184
Click for Quote
Log in to unlock special pricing