Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-3 1/4 Miniature Bayonet Base Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
T-3 1/4 Miniature Bayonet Base Lamp
Search Keywords: 83995
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    8-3995
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    130 V
  • Color:
    N/A
  • Current Rating:
    0.02 A
  • Lead/Base Style:
    Miniature Bayonet Base
  • Lamp Size:
    T-3 1/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,663
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
100
$0.982
300
$0.968
500
$0.920
1,000
$0.867
2,500
$0.845
5,000
$0.825
7,500
$0.817
10,000 +
$0.809
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5