Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LMP T-1 INC Bi-Pin Base (.100")

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LMP T-1 INC Bi-Pin Base (.100")
Search Keywords: 6839BPE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    6839BPE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Voltage Rating:
    28 V
  • Color:
    Clear
  • Current Rating:
    0.024 A
  • Lead/Base Style:
    Flange Base
  • Lamp Size:
    T-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
25
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
25
$1.212
250
$0.984
500
$0.940
1,000
$0.900
2,500
$0.863
5,000
$0.800
7,500
$0.788
10,000 +
$0.750
Click for Quote
Log in to unlock special pricing