Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 Wire Terminal Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
T-1 Wire Terminal Lamp
Search Keywords: 6838
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    6838
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.024 A
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    T-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,297
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
100
$1.57
300
$1.50
500
$1.46
1,000
$1.39
2,500
$1.35
5,000
$1.22
7,500
$1.18
10,000 +
$1.07
Click for Quote
Log in to unlock special pricing