Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMI Round .25" LED 5V Wire Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
PMI Round .25" LED 5V Wire Yellow
Search Keywords: 5101H35V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    5101H3-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Snap Fit To Panel
  • Dimension:
    8.38 + 5.599890mm(Max) x 7.11mm
  • Type:
    Uni-Color9914
  • Maximum Forward Voltage per Color:
    5 V
  • Color:
    Amber9889
  • Peak Wavelength:
    585 nm
  • Lens Shape Type:
    Circular9898
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    109894mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order:
60
ADD TO CART
Qty
Unit Price
60
$1.51
100
$1.32
500
$0.98
1,000
$0.82
5,000
$0.80
10,000 +
$0.78
Click for Quote
Log in to unlock special pricing