Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 3/4 Midget Flange Lamp C-2F 15000 Hours

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Midget Flange Lamp C-2F 15000 Hours
Search Keywords: 382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    382
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.08 A
  • Lead/Base Style:
    Midget Flange
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 896
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
100
$0.915
300
$0.895
500
$0.886
1,000
$0.877
2,500
$0.868
5,000
$0.859
7,500
$0.851
10,000 +
$0.842
Click for Quote
Log in to unlock special pricing