Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMI RND .31" Neon 250V Tab Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PMI RND .31" Neon 250V Tab Red
Search Keywords: 2151QA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    2151QA1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    59.44 x 9.65 mm
  • Color:
    Red
  • Family:
    2151QA1
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
5
$6.44
10
$4.54
25
$4.38
50
$4.31
100
$3.40
150
$3.35
200 +
$3.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5