Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMI 22mm LED 24V Screw Block Flat Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PMI 22mm LED 24V Screw Block Flat Yellow
Search Keywords: PCL2224V700B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    PCL2224V700B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Mounting:
    Panel
  • Dimension:
    63.7 x 29.5mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    75(Max) mcd
  • Viewing Angle:
    110 °
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
Minimum Order:
15
Order Increment:
15
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
15
$6.90
30
$6.70
60
$6.42
105
$6.33
255
$5.93
510
$5.56
1,005
$5.28
2,505 +
$5.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5