Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMI RND .4" LED 3V Wire Blue NEMA4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PMI RND .4" LED 3V Wire Blue NEMA4
Search Keywords: CNX4821BTP12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    CNX_482_1_BTP_12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Uni-Color9914
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Blue9889
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular9898
  • Lens Appearance:
    Colored9896
  • Lens Dimensions:
    N/A
  • Intensity:
    13009894mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
5
$17.87
25
$15.14
50
$13.47
125
$12.57
250
$12.38
375
$12.19
500 +
$11.62
Click for Quote
Log in to unlock special pricing