Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USTF80251153W

U.S. TOYO Fan

AC Fan Axial Ball Bearing 115V 20CFM 33dB 80 X 80 X 25mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 20CFM 33dB 80 X 80 X 25mm
Search Keywords: USTF80251153W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF80251153W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    80 x 80 x 25 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    5 W
  • Maximum Airflow:
    20 CFM
  • Noise Level:
    33 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Manufacturer Stock:
168 can ship
Minimum Order:
10
Order Increment:
10
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10
$22.25
30
$19.54
50
$17.20
100
$14.90
250
$14.51
500
$14.29
1,000 +
$13.95
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5