Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USTF702512HW

U.S. TOYO Fan

DC Fan Ball Bearing 12V 0.13A 1.56W 3600RPM 24CFM 32.5dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 12V 0.13A 1.56W 3600RPM 24CFM 32.5dB Flange Mount
Search Keywords: USTF702512HW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF702512HW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    70 x 70 x 25 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.56 W
  • Maximum Airflow:
    24 CFM
  • Noise Level:
    32.5 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Order Increment:
10
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$13.959
10
$12.690
30
$11.480
50
$10.260
100
$9.510
250
$9.020
500
$8.800
1,000 +
$8.670
Click for Quote
Log in to unlock special pricing