Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USTF401005MW

U.S. TOYO Fan

DC Fan Ball Bearing 5V 0.08A 0.4W 5500RPM 4.6CFM 28dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 5V 0.08A 0.4W 5500RPM 4.6CFM 28dB Flange Mount
Search Keywords: USTF401005MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF401005MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 10 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.4 W
  • Maximum Airflow:
    4.6 CFM
  • Noise Level:
    28 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
Manufacturer Stock:
1,106 can ship
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/13/25
ADD TO CART
Qty
Unit Price
10
$13.75
30
$12.50
50
$11.24
100
$10.48
250
$9.94
500
$9.70
1,000 +
$9.55
Click for Quote
Log in to unlock special pricing