Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USTF120382305T

U.S. TOYO Fan

AC Fan Axial Ball Bearing 230V 112CFM 41dB 119 X 119 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 112CFM 41dB 119 X 119 X 38mm
Search Keywords: USTF120382305T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF120382305T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    14 W
  • Maximum Airflow:
    112 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 631
Can Ship immediately
Manufacturer Stock:
784 can ship
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
1
$21.33
10
$19.03
30
$18.46
50
$17.93
100
$16.95
250
$16.49
500 +
$16.25
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States