Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

USTF1203224VHW

U.S. TOYO Fan

DC Brushless Fans

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Brushless Fans
Search Keywords: USTF1203224VHW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF1203224VHW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 32 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    6.7 W
  • Maximum Airflow:
    120 CFM
  • Noise Level:
    50.5 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
245 can ship
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
10
$18.35
30
$17.02
50
$15.86
100
$14.59
250
$14.23
500
$14.02
1,000 +
$13.73
Click for Quote
Log in to unlock special pricing