Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USTF120251152T

U.S. TOYO Fan

AC Fan Ball Bearing 115V 0.09A 8W 60Hz 2300RPM 57CFM 30dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 115V 0.09A 8W 60Hz 2300RPM 57CFM 30dB Flange Mount
Search Keywords: USTF120251152T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF120251152T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 25 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    8 W
  • Maximum Airflow:
    57 CFM
  • Noise Level:
    30 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$28.81
5
$26.95
30
$22.69
50
$20.06
100
$17.45
250
$16.99
500 +
$16.73
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
USTF120251153T
USTF120251153T
VIEW PRODUCT
AC Fan Axial Ball Bearing 115V 77CFM 38dB 119 X 119 X 25mm