Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAC12038345HW

U.S. TOYO Fan

AC Fan Ball Bearing 115V/230V 0.11A/0.18A 17W 60Hz 3000RPM 105CFM 47dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 115V/230V 0.11A/0.18A 17W 60Hz 3000RPM 105CFM 47dB Flange Mount
Search Keywords: TAC12038345HW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    TAC12038345HW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    115/230
  • Power Rating:
    17 W
  • Maximum Airflow:
    105 CFM
  • Noise Level:
    47 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Manufacturer Stock:
83 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
5
$27.11
25
$26.70
50
$26.30
125
$25.91
250
$13.72
375
$9.65
500 +
$9.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5