Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Filter Guard Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Filter Guard Aluminum Alloy
Search Keywords: FL921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    FL92-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8421398015
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fan Filter Guard
  • Material:
    Aluminum Alloy
  • Color:
    N/A
  • Fits Fan Size:
    N/A
  • Family:
    FL
  • Operating Temperature:
    N/A
  • Dimension:
    4.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately You may purchase in-stock quantity up to 74
Minimum Order:
100
Available in less than min:
74
Order Increment:
100
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$2.233
100
$2.030
300
$1.940
500
$1.800
1,000
$1.660
2,500
$1.610
5,000
$1.570
7,500
$1.550
10,000 +
$1.520
Click for Quote
Log in to unlock special pricing