Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Thrml Mgmt Access Finger Guard

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Finger Guard
Search Keywords: A40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    A-40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    40 mm
  • Dimension:
    29 dia x 4.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 465
Can Ship immediately
Manufacturer Stock:
4,698 can ship
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$0.827
300
$0.672
1,000
$0.582
2,500
$0.549
5,000
$0.534
7,500
$0.520
10,000
$0.512
15,000 +
$0.505
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5