Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Accessory Gasket
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cap Ceramic 15pF 16V C0G 2% SMD 0402 125°C Paper T/R
Bumper / Chassis Feet - 3/4" OD - 3/8" Height - 9/32" Recess Diameter - 3/16" Recess Depth...
End and intermediate plate - 1 mm thick - gray
Steel carrier rail - 35 x 7.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715...
Gaskets Round Neoprene Black 21.4mm 27.76mm