Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SmartPro LCD 120V 1000VA 500W Line-Interactive UPS, AVR, Tower, USB, TEL/DSL/Coax Protection, 8 Outlets

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SmartPro LCD 120V 1000VA 500W Line-Interactive UPS, AVR, Tower, USB, TEL/DSL/Coax Protection, 8 Outlets
Search Keywords: SMART1000LCD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    SMART1000LCD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Recharge Time:
    16h
  • Battery Voltage Rating:
    12 VDC
  • Battery Capacity:
    N/A
  • Data Lines Connector:
    RJ11
  • Family:
    SMART1000LCD
  • Backup Time:
    3 min
  • Efficiency:
    97 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
4,085 can ship
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$218.61
3
$215.33
5
$212.10
10
$208.92
25 +
$205.09
Click for Quote
Log in to unlock special pricing