Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tripplite PV400USB 400W AC Inverter with USB Charging 2 Outlets; 2 USB Ports; Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tripplite PV400USB 400W AC Inverter with USB Charging 2 Outlets; 2 USB Ports; Silver
Search Keywords: PV400USB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    PV400USB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409570
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    12 VDC
  • Input Connection Type:
    Battery Cables /Cigarette Lighter Plug
  • Typical Output Voltage:
    120 VAC
  • Continuous Output Power:
    400 W
  • Surge Output Power:
    800 W
  • Output Connection Type:
    NEMA 5-15R & USB
  • Output Frequency:
    60 Hz
  • Dimension:
    105.9 x 59.9 x 151.38mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
903 can ship
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$83.39
5
$77.16
10
$74.93
25
$70.82
50
$68.93
100
$67.90
250 +
$66.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5