C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Tripp Lite 6ft SVGA / VGA Monitor Gold Cable RGB Coax HD15 Male / Male 6 | Tripp Lite P502-006
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CRIMP SNAP RCPT ASSY,SIZE 2
BNC PLUG DUAL CRIMP RG179, 187
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
Socket Contact Gold Crimp 24-28 AWG Stamped
Conn Jumper 2 POS ST