Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UPS Line Interactive Tower 115V/120V 250W 500VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UPS Line Interactive Tower 115V/120V 250W 500VA
Search Keywords: OMNIVS1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    OMNIVS1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Recharge Time:
    4.5h
  • Data Lines Connector:
    RJ45
  • Battery Voltage Rating:
    12 VDC
  • Backup Time:
    3.5 min
  • Efficiency:
    96 %
  • Battery Capacity:
    N/A
  • Family:
    OMNIVS1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
1
$236.43
3
$232.88
5
$229.39
10
$225.95
25 +
$220.67
Click for Quote
Log in to unlock special pricing