Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2400W PowerVerter APS 24VDC 120V Inverter/Charger with Auto-Transfer Switching, Hardwired

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2400W PowerVerter APS 24VDC 120V Inverter/Charger with Auto-Transfer Switching, Hardwired
Search Keywords: APS2424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    APS2424
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409570
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    24 VDC
  • Input Voltage Range:
    12 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    120 VAC
  • Continuous Output Power:
    2400 W
  • Surge Output Power:
    4800 W
  • Output Connection Type:
    Hardwire
  • Output Frequency:
    60 Hz
  • Output Wave Form:
    Sine Wave
  • AC Output Voltage Regulation:
    5 %
  • Dimension:
    412.8 x 215.9 x 184.2mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$1,322.96
3
$1,303.11
5
$1,278.86
10 +
$1,259.68
Click for Quote
Log in to unlock special pricing