Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WSU135-0620

Triad Magnetics

AC/DC Adapter - Wall Mount - 8.4 Watts: 13.5V @ 0.62A - NA Input Blades - Lvl V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 8.4 Watts: 13.5V @ 0.62A - NA Input Blades - Lvl V
Search Keywords: WSU1350620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WSU135-0620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    8.347 W
  • Output Voltage:
    13.5 VDC
  • Output Current:
    0.62 A
  • Ripple & Noise:
    150 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    cETLus
  • Efficiency:
    80.91(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    50 to 60 Hz
  • Line Regulation:
    5.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Not Spec'd
  • Over Voltage Protection:
    Not Spec'd
  • Short Circuit Protection:
    Not Spec'd
  • Thermal Protection:
    Not Spec'd
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242Vdc
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    71.0 x 42.8 x 30.0 mm
  • Dimensions L x W x H(in):
    2.80 x 1.69 x 1.19 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
448 can ship
Minimum Order:
5
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
5
$6.88
25
$5.83
100
$5.43
250
$5.21
500
$5.01
1,000
$4.89
2,500
$4.77
5,000 +
$4.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States