Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount
Search Keywords: VPS162700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPS16-2700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    16,8 V
  • Secondary Side Current:
    2700,5400 mA
  • Power Rating:
    43 VA
  • Mounting:
    Flange Mount
  • Dimension:
    79.4 x 58.7 x 68.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
26 Weeks can ship 5/15/25
ADD TO CART
Qty
Unit Price
1
$26.23
10
$17.36
25
$15.50
50
$14.69
100
$14.39
250
$14.24
500 +
$14.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5