Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 24V 0.83A 20W

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
AC/DC Power Supply Single-OUT 24V 0.83A 20W
Search Keywords: TLD102024
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Triad Magnetics
  • 부품 번호:
    TLD1020-24
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Encapsulated
  • AC Input Voltage:
    100 to 304 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    0.83 A
  • Maximum Output Power:
    20 W
  • Input Connector Type:
    Wire Leads
  • Dimension:
    95 x 40 x 25 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 325
Ships today, if you order in
공장 재고:
785 배송 가능
26 Weeks 배송 가능 5. 26. 25
장바구니에 추가하기
수량
Unit Price
1
$35.57
5
$28.06
10
$26.71
25
$25.26
50
$24.88
100
$24.50
250 +
$24.14
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5