Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TCT3-11E07AE

Triad Magnetics

Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount
Search Keywords: TCT311E07AE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    TCT3-11E07AE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    120 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    10 V
  • Secondary Side Current:
    250 mA
  • Power Rating:
    2.5 VA
  • Mounting:
    Flange Mount
  • Dimension:
    60 x 42.49 x 54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Manufacturer Stock:
905 can ship
Minimum Order:
5
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
5
$6.247
25
$5.223
50
$5.167
100
$5.115
250
$5.064
500
$5.013
1,000
$4.963
2,500 +
$4.914
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5