Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: SP70
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    SP-70
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504408500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Frequency:
    0.3 to 100 kHz
  • Frequency Response:
    ±2 dB
  • Turns Ratio:
    1:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    150 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
On Order:
984   can ship 12/12/24
Minimum Order:
5
26 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$15.39
25
$12.15
50
$11.68
100
$11.45
250
$11.28
500
$11.11
1,000 +
$10.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5